Part Details for 73251-0900 by Molex
Overview of 73251-0900 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 73251-0900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R6498
|
Newark | Sma Jack Receptacle Fig .012 Pin |Molex 73251-0900 Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4000 | Buy Now |
DISTI #
538-73251-0900
|
Mouser Electronics | RF Connectors / Coaxial Connectors Receptacle SMA Jack MA Jack Flg .012 Pin RoHS: Compliant | 0 |
|
$8.9700 | Order Now |
Part Details for 73251-0900
73251-0900 CAD Models
73251-0900 Part Data Attributes:
|
73251-0900
Molex
Buy Now
Datasheet
|
Compare Parts:
73251-0900
Molex
RF SMA Connector, Female, Panel Mount, Cable Mount, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.312 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 27 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.42 |
Alternate Parts for 73251-0900
This table gives cross-reference parts and alternative options found for 73251-0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73251-0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73251-0860 | RF SMA Connector, Female, Panel Mount, Cable Mount, Receptacle, | Molex | 73251-0900 vs 73251-0860 |
73251-1000 | RF SMA Connector, Female, Panel Mount, Cable Mount, Receptacle | Molex | 73251-0900 vs 73251-1000 |
73251-0840 | RF SMA Connector, Female, Panel Mount, Cable Mount, Receptacle | Molex | 73251-0900 vs 73251-0840 |
73251-0940 | RF SMA Connector, Female, Panel Mount, Cable Mount, Receptacle | Molex | 73251-0900 vs 73251-0940 |
73251-0920 | RF SMA Connector, Female, Panel Mount, Cable Mount, Receptacle | Molex | 73251-0900 vs 73251-0920 |