Part Details for 73251-0811 by Molex
Overview of 73251-0811 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-811 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8050-811MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 | |
SER8050-811MEB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 |
Price & Stock for 73251-0811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK0670
|
Newark | Sma Plug R/A For Rg174 Leoni L45497-F24 |Molex 73251-0811 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3700 | Buy Now |
DISTI #
732510811
|
Avnet Americas | SMA PLUG R/A FOR RG174 LEONI L45497-F24 - Bulk (Alt: 732510811) Min Qty: 2400 Package Multiple: 1200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0732510811
|
Avnet Americas | SMA PLUG R/A FOR RG174 LEONI L45497-F24 - Bulk (Alt: 0732510811) Min Qty: 2400 Package Multiple: 1200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6325 / $6.6658 | Buy Now |
DISTI #
538-73251-0811
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA PLUG, R/A FOR RG174 LEONI l45497-F24 | 0 |
|
$7.1200 | Order Now |