-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPH8045-682ME | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free | |
LPH8045-682MEB | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free | |
LPH8045-682MRB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 3 Element, Ferrite-Core, SMD, CHIP, 3432 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AK1484
|
Newark | Sma Plug For Rg316 Cable Rohs Compliant: Yes |Molex 73251-0456 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$6.0300 / $7.6200 | Buy Now |
DISTI #
538-73251-0456
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA PLUG FORRG316CBL RoHS: Compliant | 79 |
|
$3.0500 / $7.2700 | Buy Now |
|
Onlinecomponents.com | SMA Plug - 50 Ohms - Straight - Crimp - RG-174, RG-188 and RG-316 Cable - Brass Body - Gold Plated - With Heat Shrink Tube. RoHS: Compliant |
290 Partner Stock |
|
$2.1900 / $3.7400 | Buy Now |
DISTI #
19514254
|
Verical | Conn SMA 0Hz to 6GHz 50Ohm Crimp ST Cable Mount PL Gold Bag Min Qty: 16 Package Multiple: 1 | Americas - 290 |
|
$3.5200 / $3.9400 | Buy Now |
|
Quest Components | RF SMA CONNECTOR, 1 CONTACT(S), MALE, CABLE MOUNT, CRIMP TERMINAL, LOCKING, PLUG | 2 |
|
$6.2250 / $9.3375 | Buy Now |
DISTI #
MX-73251-0456
|
TME | connector 73251-0456 Min Qty: 1 | 0 |
|
$4.6900 / $6.8000 | RFQ |
|
Master Electronics | SMA Plug - 50 Ohms - Straight - Crimp - RG-174, RG-188 and RG-316 Cable - Brass Body - Gold Plated - With Heat Shrink Tube. RoHS: Compliant |
290 Partner Stock |
|
$2.1900 / $3.7400 | Buy Now |
DISTI #
10195914
|
TestEquity LLC | Molex 73251-0456 50 Ohms, SMA Plug, Straight, Crimp, RG-174, RG-188, and RG-316 Cable, Brass Body, Gold Plated, with Heat Shrink Tube, One Piece Per Bag | 290 |
|
$4.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73251-0456
Molex
Buy Now
Datasheet
|
Compare Parts:
73251-0456
Molex
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Cable Types | RG-316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insertion Loss | 0.17 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.07 |
This table gives cross-reference parts and alternative options found for 73251-0456. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73251-0456, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
132113N | Amphenol Corporation | Check for Price | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | 73251-0456 vs 132113N |
73251-0454 | Molex | Check for Price | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | 73251-0456 vs 73251-0454 |
73251-0457 | Molex | Check for Price | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | 73251-0456 vs 73251-0457 |
73251-0459 | Molex | Check for Price | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | 73251-0456 vs 73251-0459 |