There are no models available for this part yet.
Overview of 73251-0242 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 73251-0242 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AC1717
|
Newark | Connectors Sma Jack Bh 50 Ohm |Molex 73251-0242 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 195 |
|
$5.7500 / $7.2600 | Buy Now | |
DISTI #
538-73251-0242
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA JACK BH 50 OHM | 0 |
|
$3.9000 / $4.0200 | Order Now | |
Onlinecomponents.com | SMA Receptacle Jack - 50 ohm - Bulkhead. RoHS: Compliant |
195 Partner Stock |
|
$2.9600 / $5.2800 | Buy Now | ||
Bristol Electronics | Min Qty: 2 | 438 |
|
$2.0205 / $4.9280 | Buy Now | ||
Quest Components | 350 |
|
$2.8600 / $6.6000 | Buy Now | |||
DISTI #
MX-73251-0242
|
TME | Socket, SMA, female, straight, 50Ω, soldering, gold-plated Min Qty: 1 | 0 |
|
$4.4400 / $9.0300 | RFQ | |
Master Electronics | SMA Receptacle Jack - 50 ohm - Bulkhead. RoHS: Compliant |
195 Partner Stock |
|
$2.9600 / $5.2800 | Buy Now | ||
DISTI #
10195906
|
TestEquity LLC | Molex 73251-0242 RF Connectors / Coaxial Connectors Sma Jack Bh 50 Ohm | 195 |
|
$4.4100 | Buy Now |