Part Details for 7324.5856.0 by Flamar Cavi Elettrici Srl
Overview of 7324.5856.0 by Flamar Cavi Elettrici Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-273-2.4L | Coilcraft Inc | General Purpose Inductor, 273uH, 1 Element, ROHS COMPLIANT | |
ISL95856HRZ-T | Renesas Electronics Corporation | 4+3 Multiphase PWM Regulator for Intel IMVP8™ Desktop CPUs | |
ISL95856IRZ | Renesas Electronics Corporation | 4+3 Multiphase PWM Regulator for Intel IMVP8™ Desktop CPUs |
Price & Stock for 7324.5856.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ4691
|
Newark | 24B Ses F Ins Spring 24P 16A 500V N25-48 |Molex/flamar 7324.5856.0 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$45.4800 / $58.2400 | Buy Now |