Part Details for 7324-15SUBC/S400-X9 by Everlight Electronics Co Ltd
Overview of 7324-15SUBC/S400-X9 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 7324-15SUBC/S400-X9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7324-15SUBC/S400-X9-ND
|
DigiKey | LED BLUE CLEAR T/H Min Qty: 1500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2242 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 | 0 |
|
$0.1760 | Buy Now |
DISTI #
7324-15SUBC/S400X9
|
TME | LED, 4.8mm, blue, 160÷320mcd, 70°, Front: convex, 3.4÷4V, 120mW Min Qty: 5 | 0 |
|
$0.0820 / $0.1730 | RFQ |
Part Details for 7324-15SUBC/S400-X9
7324-15SUBC/S400-X9 CAD Models
7324-15SUBC/S400-X9 Part Data Attributes:
|
7324-15SUBC/S400-X9
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
7324-15SUBC/S400-X9
Everlight Electronics Co Ltd
Single Color LED, Blue, Water Clear, T-1 3/4, 4.8mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 320.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BOX | |
Peak Wavelength | 468 nm | |
Shape | ROUND | |
Size | 4.8 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 70 deg |