There are no models available for this part yet.
Overview of 73239-0491 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
$SLC1049-151 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 73239-0491 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AK9265
|
Newark | Cbl Assy, 1.85Mm Plug-Plug, 50 Ohm, 24", Connector To Connector:1.85Mm Plug To 1.85Mm Plug, Coaxial Cable Type:Mxr 300, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:609.6Mm, Jacket Color:- |Molex 73239-0491 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,024.3800 / $1,104.7200 | Buy Now | |
DISTI #
0732390491
|
Avnet Americas | MX-VNA 1.85MM PLUG TO 1.85MM PLUG - Bulk (Alt: 0732390491) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$864.1676 | Buy Now | |
DISTI #
732390491
|
Avnet Americas | MX-VNA 1.85MM PLUG TO 1.85MM PLUG - Bulk (Alt: 732390491) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-73239-0491
|
Mouser Electronics | RF Cable Assemblies CARDINAL TEST 1.85MM PLUG TO PLUGARMORED RoHS: Compliant | 0 |
|
$1,088.9300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,075.8100 / $1,285.0400 | Buy Now | ||
DISTI #
73239-0491
|
TTI | RF Cable Assemblies CARDINAL TEST 1.85MM PLUG TO PLUGARMORED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1,239.2700 | Buy Now |