Part Details for 73230-9325 by Molex
Overview of 73230-9325 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X93256WV14IZ-2.7T1 | Renesas Electronics Corporation | Dual Digitally Controlled Potentiometers (XDCPs™), TSSOP, /Reel | |
X93256UV14IZ-2.7 | Renesas Electronics Corporation | Dual Digitally Controlled Potentiometers (XDCPs™), TSSOP, /Tube | |
X93256UV14IZ-2.7T1 | Renesas Electronics Corporation | Dual Digitally Controlled Potentiometers (XDCPs™), TSSOP, /Reel |
Price & Stock for 73230-9325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9228
|
Newark | Casma Straight To Sma R/A 12In. |Molex 73230-9325 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.1800 / $39.5200 | Buy Now |
DISTI #
0732309325
|
Avnet Americas | SMA STRAIGHT TO SMA R/A 12IN. - Bulk (Alt: 0732309325) Min Qty: 200 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$32.5922 / $37.9498 | Buy Now |
DISTI #
732309325
|
Avnet Americas | SMA STRAIGHT TO SMA R/A 12IN. (Alt: 732309325) Min Qty: 200 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
538-73230-9325
|
Mouser Electronics | RF Cable Assemblies CA,SMA STRAIGHT TO SMA R/A 12in. | 0 |
|
$27.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.6800 / $30.0900 | Buy Now |