Part Details for 73230-7450 by Molex
Overview of 73230-7450 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74500-000LF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, 5V, 8.5mm s/o, non-Eject | |
10146173-230KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 30 position | |
R5F74504KBG | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for 73230-7450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL73230-7450
|
Heilind Electronics | CA,I-PEX MHF I LK BOTH WITH 1. | Americas - 0 in Stock750 On Order |
|
Buy Now |