Part Details for 73230-7034 by Molex
Overview of 73230-7034 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7034L20PFI8 | Renesas Electronics Corporation | 4K x 18 Dual-Port RAM | |
7034L20PF8 | Renesas Electronics Corporation | 4K x 18 Dual-Port RAM | |
7034L20PFI | Renesas Electronics Corporation | 4K x 18 Dual-Port RAM |
Price & Stock for 73230-7034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM7318
|
Newark | Cammcx P Str To Sma J Str On Rg17418In |Molex 73230-7034 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4700 / $19.1200 | Buy Now |
DISTI #
0732307034
|
Avnet Americas | CAMMCX P STR TO SMA J STR ON RG17418IN - Bulk (Alt: 0732307034) Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-73230-7034
|
Mouser Electronics | RF Cable Assemblies MMCX Plug Str to SMA Jack Str Bulkhead on RG174 18 in | 0 |
|
$14.9300 | Order Now |