Part Details for 73230-5983 by Molex
Overview of 73230-5983 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146173-230KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 30 position | |
ISL59830IAZ-T7 | Renesas Electronics Corporation | True Single Supply Video Driver | |
ISL59830IAZ-T13 | Renesas Electronics Corporation | True Single Supply Video Driver |
Price & Stock for 73230-5983
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9203
|
Newark | Casmb Plug To Bnc Plugrg174Lll=36In |Molex 73230-5983 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9300 / $19.5000 | Buy Now |
DISTI #
0732305983
|
Avnet Americas | CA50 OHMSSMB P TO BNC P WITH RG174LL - Bulk (Alt: 0732305983) Min Qty: 200 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4522 / $16.8280 | Buy Now |
DISTI #
732305983
|
Avnet Americas | CA50 OHMSSMB P TO BNC P WITH RG174LL (Alt: 732305983) Min Qty: 200 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
538-73230-5983
|
Mouser Electronics | RF Cable Assemblies Str SMB Plug to Str BNC Plug on RG174, 914.4mm RoHS: Compliant | 58 |
|
$13.6900 / $20.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8300 / $13.8600 | Buy Now |