Part Details for 73230-5314 by Molex
Overview of 73230-5314 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146173-230KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 30 position | |
ISL5314EVAL2 | Renesas Electronics Corporation | Direct Digital Synthesizer Evaluation Board | |
85314BGI-01LFT | Renesas Electronics Corporation | Low Skew,1-to-5 Differential-to-2.5V/3.3V LVPECL Fanout Buffer |
Price & Stock for 73230-5314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9135
|
Newark | Cbl Assy, Sma Plug-Plug, 24", Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:Rg316, Impedance:-, Cable Length - Imperial:24", Cable Length - Metric:609.6Mm, Jacket Color:-, Product Range:73230 Series Rohs Compliant: Yes |Molex 73230-5314 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 300 |
|
$11.0400 / $14.3500 | Buy Now |
DISTI #
732305314
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, RG316, 24 ft, 609.6 mm - Bulk (Alt: 732305314) Min Qty: 300 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0732305314
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, RG316, 24 ft, 609.6 mm - Bulk (Alt: 0732305314) Min Qty: 300 Package Multiple: 150 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4854 / $8.7746 | Buy Now |
DISTI #
538-73230-5314
|
Mouser Electronics | RF Cable Assemblies Str SMA Plug to Str SMA Plug on RG316 609.6mm RoHS: Compliant | 100 |
|
$8.7900 / $13.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8000 / $10.3000 | Buy Now |