There are no models available for this part yet.
Overview of 73220 by Philips Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69173-220HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 20 Positions, 2.54 mm (0.100in) Pitch. | |
10146173-220KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 20 position | |
LP873220RHDT | Texas Instruments | Dual High-Current Buck Converters and Linear Regulators 28-VQFN -40 to 125 |
CAD Models for 73220 by Philips Semiconductors
Related Parts for 73220
-
RM452-250-321-9502Headers and Edge Type Connectors
-
C0603X332K5RACFixed Capacitors
-
SMDJ51A-HRTransient Suppressors
-
JANTX2N7334Power Field-Effect Transistors
-
2N7002Small Signal Field-Effect Transistors
-
ADTL084ARUZOperational Amplifiers
-
JANTX2N2222AUBSmall Signal Bipolar Transistors
-
M2S090T-1FG676IField Programmable Gate Arrays
-
MC74HC125ADGBus Driver/Transceivers