Part Details for 7321-BCE-S-001-001 by TE Connectivity
Overview of 7321-BCE-S-001-001 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73211Y | Renesas Electronics Corporation | 8-BIT BI-DIRECT REGISTER | |
73211Y8 | Renesas Electronics Corporation | 8-BIT BI-DIRECT REGISTER | |
MK3732-10SLFTR | Renesas Electronics Corporation | VCXO And Multiplier |
Price & Stock for 7321-BCE-S-001-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7321-BCE-S-001-001
|
Avnet Americas | Pressure Sensor 1kPa Differential 16-Pin SOIC Stick - Bulk (Alt: 7321-BCE-S-001-001) Min Qty: 450 Package Multiple: 45 Container: Bulk | 0 |
|
$14.4173 / $14.9409 | Buy Now |
DISTI #
TSS7321-BCE-S-001-001
|
Heilind Electronics | 1 KPA DIFFERENTIAL SENSOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.3300 / $45.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.3300 / $45.7700 | Buy Now |
DISTI #
TSS7321-BCE-S-001-001
|
Interstate Connecting Components | 1 KPA DIFFERENTIAL SENSOR | 0 |
|
Buy Now | |
DISTI #
000000000006380079
|
Sager | TE Connectivity 1 KPA DIFFERENTIAL SENSOR Min Qty: 1 | 0 |
|
$17.0300 / $20.6000 | Buy Now |
DISTI #
7321-BCE-S-001-001
|
Avnet Abacus | Pressure Sensor 1kPa Differential 16-Pin SOIC Stick (Alt: 7321-BCE-S-001-001) RoHS: Compliant Min Qty: 450 Package Multiple: 45 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.3300 / $45.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.3300 / $45.7700 | Buy Now |