Part Details for 732-8260-99 by TE Connectivity
Overview of 732-8260-99 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA91L8260B-100CEV | Renesas Electronics Corporation | PowerPC to PCI Bus Switch | |
CA91L8260B-100CE | Renesas Electronics Corporation | PowerPC to PCI Bus Switch |
Price & Stock for 732-8260-99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-732-8260-99
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC-M PCB INS SKT #99 RoHS: Compliant | 0 |
|
$30.3900 | Order Now |
DISTI #
DCH732-8260-99
|
Heilind Electronics | ZPF000000000201420 | Americas - 0 in Stock |
|
$33.7774 / $43.1600 | Buy Now |
|
Onlinecomponents.com | Terminal Junction Module Assembly RoHS: Compliant |
88 Partner Stock |
|
$28.3400 / $33.3800 | Buy Now |
DISTI #
DCH732-8260-99
|
Interstate Connecting Components | ZPF000000000201420 | 0 |
|
$33.7774 / $43.1600 | Buy Now |
|
Master Electronics | Terminal Junction Module Assembly RoHS: Compliant |
88 Partner Stock |
|
$28.3400 / $33.3800 | Buy Now |
Part Details for 732-8260-99
732-8260-99 CAD Models
732-8260-99 Part Data Attributes
|
732-8260-99
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
732-8260-99
TE Connectivity
MULTIWAY RACK AND PANEL CONN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Total Number of Contacts | 11 |