Part Details for 732-8255-99 by TE Connectivity
Overview of 732-8255-99 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 732-8255-99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3241
|
Newark | Rectangular Contact Insert, Plug, 11Pos, Product Range:Dmc-M Series, No. Of Contacts:11Contacts, No. Of Rows:3 Row, Gender:Plug, Rectangular Shell Size:-, Contact Gender:Pin, Contact Termination Type:Through Hole Rohs Compliant: Yes |Te Connectivity 732-8255-99 Min Qty: 237 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$31.7500 | Buy Now |
DISTI #
2266-732-8255-99-ND
|
DigiKey | 732-8255-99 Min Qty: 2 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
188 In Stock |
|
$33.8600 / $35.8500 | Buy Now |
DISTI #
2899-732-8255-99-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
116 In Stock |
|
$21.5700 / $37.7500 | Buy Now |
DISTI #
732-8255-99-ND
|
DigiKey | 732-8255-99 Min Qty: 2 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.5370 | Buy Now |
DISTI #
732-8255-99
|
Avnet Americas | 732-8255-99 - Bulk (Alt: 732-8255-99) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
74AH3241
|
Avnet Americas | 732-8255-99 - Bulk (Alt: 74AH3241) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$32.7500 | Buy Now |
DISTI #
ZPF000000000100308
|
Avnet Americas | 732-8255-99 - Bulk (Alt: ZPF000000000100308) RoHS: Compliant Min Qty: 237 Package Multiple: 1 Container: Bulk | 0 |
|
$27.7182 / $33.3558 | Buy Now |
DISTI #
571-732-8255-99
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC-M PCB INS PIN #99 RoHS: Compliant | 0 |
|
$28.7200 / $35.9500 | Order Now |
DISTI #
DCH732-8255-99
|
Heilind Electronics | Pcb Module With Pin Contacts Straight | Americas - 2 in Stock |
|
$34.2827 / $39.0296 | Buy Now |
|
Quest Components | RACK AND PANEL CONNECTOR, 11 CONTACT(S), MALE, SOLDER TERMINAL | 1 |
|
$29.2500 | Buy Now |
Part Details for 732-8255-99
732-8255-99 CAD Models
732-8255-99 Part Data Attributes:
|
732-8255-99
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
732-8255-99
TE Connectivity
MULTIWAY RACK AND PANEL CONN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Shell Material | COMPOSITE | |
Terminal Pitch | 2.62 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |