Part Details for 732-8238-00 by TE Connectivity
Overview of 732-8238-00 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MQ82380-20/R | Rochester Electronics LLC | Replacement for Intel part number MQ82380-20. Buy from authorized manufacturer Rochester Electronics. | |
A82380-25 | Rochester Electronics LLC | Multifunction Peripheral, CHMOS, CPGA132, 2.54 MM PITCH, CERAMIC, PGA-132 | |
MG82380-20/B | Rochester Electronics LLC | Replacement for Intel part number MG82380-20. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 732-8238-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCH732-8238-00
|
Heilind Electronics | 732-8238-00 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH732-8238-00
|
Interstate Connecting Components | 732-8238-00 | 0 |
|
Buy Now |
Part Details for 732-8238-00
732-8238-00 CAD Models
732-8238-00 Part Data Attributes
|
732-8238-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
732-8238-00
TE Connectivity
MULTIWAY RACK AND PANEL CONN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |