731P564X9400
Description: CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.56uF, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of 731P564X9400 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Environmental Monitoring Internet of Things (IoT) Healthcare Agriculture Technology Medical Imaging Automotive

CAD Models for 731P564X9400 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 731P564X9400 by Vishay Sprague

731P564X9400
Vishay Sprague
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SPRAGUE
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.60
Capacitance
0.56 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Positive Tolerance
10%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 731P564X9400
    Vishay Sprague
    CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.56uF, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for 731P564X9400

This table gives cross-reference parts and alternative options found for 731P564X9400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 731P564X9400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MP12J564K Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, AXIAL LEADED Electronic Concepts Inc 731P564X9400 vs MP12J564K
32PL5603K-4 Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, AXIAL LEADED EFC Wesco 731P564X9400 vs 32PL5603K-4
170564K400QF2 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.56uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc 731P564X9400 vs 170564K400QF2
CFR15AKE564KM CAPACITOR, FILM/FOIL, POLYPROPYLENE, 400 V, 0.56 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague 731P564X9400 vs CFR15AKE564KM
170564K400QF1 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.56uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc 731P564X9400 vs 170564K400QF1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 731P564X9400 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 731P564X9400 by Vishay Sprague

  • Please alert me when 731P564X9400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 731P564X9400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 731P564X9400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 731P564X9400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 731P564X9400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 731P564X9400 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: