Part Details for 731H-TPNO-CT-48VDC by Song Chuan Precision Company
Overview of 731H-TPNO-CT-48VDC by Song Chuan Precision Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL88731HRZ | Renesas Electronics Corporation | SMBus Level 2 Battery Charger | |
ISL88731HRZ-T | Renesas Electronics Corporation | SMBus Level 2 Battery Charger | |
10127397-31H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 4HP+6S Right Angle, Through Hole |
Part Details for 731H-TPNO-CT-48VDC
731H-TPNO-CT-48VDC CAD Models
731H-TPNO-CT-48VDC Part Data Attributes
|
731H-TPNO-CT-48VDC
Song Chuan Precision Company
Buy Now
Datasheet
|
Compare Parts:
731H-TPNO-CT-48VDC
Song Chuan Precision Company
Electromechanical Relay, 3PST, 67.2VDC (Coil), Random, AC Output
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SONG CHUAN PRECISION CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 35 mm | |
Body Height | 47.6 mm | |
Body Length or Diameter | 38 mm | |
Coil Operate Voltage(DC) | 36 V | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 1800 Ω | |
Coil Voltage(DC)-Max | 67.2 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 20A@277VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 11 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 38mm x 35mm x 47.6mm | |
Reference Standard | CSA; UL | |
Relay Form | 3 FORM A | |
Relay Function | 3PST | |
Release Time | 20 ms | |
Termination Type | SOLDER |