Part Details for 731H-SPDT-L-24VAC by Song Chuan Precision Company
Overview of 731H-SPDT-L-24VAC by Song Chuan Precision Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, | |
DG303A/BDA | Rochester Electronics LLC | DG303A - SPDT, 2 Func, 1 Channel, CMOS | |
DG188AA | Rochester Electronics LLC | SPDT, 1 Func, 1 Channel, MBCY10, PACKAGE-10 |
Part Details for 731H-SPDT-L-24VAC
731H-SPDT-L-24VAC CAD Models
731H-SPDT-L-24VAC Part Data Attributes
|
731H-SPDT-L-24VAC
Song Chuan Precision Company
Buy Now
Datasheet
|
Compare Parts:
731H-SPDT-L-24VAC
Song Chuan Precision Company
Electromechanical Relay, SPDT, AC Output
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SONG CHUAN PRECISION CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 35 mm | |
Body Height | 47.6 mm | |
Body Length or Diameter | 38 mm | |
Coil Operate Voltage(AC) | 20.4 V | |
Coil Release Voltage(AC) | 7.2 V | |
Coil Resistance | 85 Ω | |
Coil Voltage(AC)-Max | 26.4 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 25A@277VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 5 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 38mm x 35mm x 47.6mm | |
Reference Standard | CSA; UL | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 20 ms | |
Termination Type | QUICK CONNECT |