Part Details for 7319 by JKL Components Corporation
Overview of 7319 by JKL Components Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70V7319S133BC | Renesas Electronics Corporation | 256K x 18 Synchronous Bank-Switchable Dual-Port SRAM | |
70V7319S166BCI | Renesas Electronics Corporation | 256K x 18 Synchronous Bank-Switchable Dual-Port SRAM | |
70V7319S133BFI8 | Renesas Electronics Corporation | 256K x 18 Synchronous Bank-Switchable Dual-Port SRAM |
Price & Stock for 7319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7319JK-ND
|
DigiKey | LAMP INCAND RT-1.75 MIDG SCR 5V Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3262 | Buy Now |
DISTI #
560-7319
|
Mouser Electronics | Lamps Std Midget Screw 5V .115A .15M RoHS: Compliant | 0 |
|
$0.3260 / $0.7700 | Order Now |
|
Onlinecomponents.com | T-1 3/4 Midget Screw Lamp RoHS: Compliant |
200 In Stock |
|
$0.5610 / $5.4800 | Buy Now |
|
Master Electronics | T-1 3/4 Midget Screw Lamp RoHS: Compliant |
200 In Stock |
|
$0.5610 / $5.4800 | Buy Now |
Part Details for 7319
7319 CAD Models
7319 Part Data Attributes
|
7319
JKL Components Corporation
Buy Now
|
Compare Parts:
7319
JKL Components Corporation
|
Samacsys Manufacturer | JKL Components |