Part Details for 73175-0000 by Molex
Overview of 73175-0000 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 73175-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M0763
|
Newark | Rf Coax Conn, Triaxial, Plug, 75 Ohm, Connector Type:Triaxial, Connector Body Style:Straight Bulkhead Plug, Coaxial Termination:Solder, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:4Ghz Rohs Compliant: Yes |Molex 73175-0000 (Alternate Part Number: 800756876634 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
0731750000
|
Avnet Americas | TRIAX JACK BH 3 LUG SOLDER POT (Alt: 0731750000) Min Qty: 672 Package Multiple: 336 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
538-73175-0000
|
Mouser Electronics | RF Connectors / Coaxial Connectors TRIAX JACK BH 3 LUG SOLDER POT | 0 |
|
$19.6900 | Order Now |