Part Details for 73174-0073 by Molex
Overview of 73174-0073 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73174-0073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1697
|
Newark | Connectors Bnc Straght Plug Rg174/316/188 |Molex 73174-0073 (Alternate Part Number: 822350977364 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 231 |
|
$8.5400 / $11.9000 | Buy Now |
DISTI #
81AK9057
|
Newark | Bnc Straght Plug Rg174/316/188 |Molex 73174-0073 (Alternate Part Number: 822350977364 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1500 / $10.3400 | Buy Now |
DISTI #
538-73174-0073
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC STRAGHT PLUG RG174/316/188 RoHS: Compliant | 31 |
|
$6.5300 / $11.3300 | Buy Now |
|
Onlinecomponents.com | 50 Ohms, BNC Plug for RG-174, RG-188 and RG-316 Cable RoHS: Compliant |
231 Partner Stock |
|
$3.5900 / $6.1400 | Buy Now |
DISTI #
27013132
|
Verical | Conn BNC 50Ohm Crimp ST Cable Mount PL Gold Bag Min Qty: 11 Package Multiple: 1 | Americas - 231 |
|
$5.7600 / $6.1000 | Buy Now |
|
Master Electronics | 50 Ohms, BNC Plug for RG-174, RG-188 and RG-316 Cable RoHS: Compliant |
231 Partner Stock |
|
$3.5900 / $6.1400 | Buy Now |
DISTI #
10195879
|
TestEquity LLC | Molex 73174-0073 50 Ohms, BNC Plug Straight for RG-174, RG-188 and RG-316 Cable, One Piece Per Bag | 231 |
|
$6.8900 | Buy Now |
Part Details for 73174-0073
73174-0073 CAD Models
73174-0073 Part Data Attributes
|
73174-0073
Molex
Buy Now
Datasheet
|
Compare Parts:
73174-0073
Molex
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Molex | |
Additional Feature | APPLICABLE CABLES: RG 174/U; RG 188/U; RG 316/U, CAPTIVE CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | TEFLON | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Panel Mount | NO | |
Termination Type | CRIMP |