-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6730DFUZ | Renesas Electronics Corporation | Power Factor Correction Controllers | |
ISL6730BEVAL1Z | Renesas Electronics Corporation | Power Factor Correction Controller Evaluation Board | |
iW673-01 | Renesas Electronics Corporation | Digital Green-Mode Synchronous Rectifier Controller |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AK1478
|
Newark | Bnc Jack Str Bkhd Pcb Th 75 Ohm Dc-12Ghz |Molex 73171-6730 RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8600 | Buy Now |
DISTI #
13AM7189
|
Newark | Bnc Jack Str Bkhd Pcb Th 75 Ohm Dc-12Ghz Rohs Compliant: Yes |Molex 73171-6730 RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5000 | Buy Now |
DISTI #
538-73171-6730
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC JCK STR BKHD PCB TH 75OHM DC-12GHZ RoHS: Compliant | 1068 |
|
$11.0600 / $16.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1080 Partner Stock |
|
$6.1500 / $6.6500 | Buy Now |
DISTI #
69772330
|
Verical | 75 Ohms, BNC Jack, Straight, Bulkhead, PCB Through Hole, 12 GHz, with Jam Nut and Washer, Tray Min Qty: 6 Package Multiple: 1 | Americas - 1080 |
|
$9.7100 / $10.4900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1404 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
1080 Partner Stock |
|
$6.1500 / $6.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy