Part Details for 7316-12-12-SS by Brennan Industries
Overview of 7316-12-12-SS by Brennan Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91687-316LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board Connector, Shrouded Vertical Header, Through Hole, Top Entry, Double row , 32 Positions, 2.54mm (0.100in) Pitch. | |
77316-140LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single row , Polarized, 36 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 7316-12-12-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74780840
|
RS | 12FBSPPS-ButtWeld Straight Stnls | Brennan 7316-12-12-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$96.2100 | RFQ |