Part Details for 73157-0060 by Molex
Overview of 73157-0060 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73157-0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK3638
|
Newark | Rf Adaptor, 1.85Mm Jack-Jack, 50 Ohm, Convert From Coax Type:1.85Mm Coaxial, Convert From Gender:Jack, Convert To Coax Type:1.85Mm Coaxial, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm |Molex 73157-0060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$370.5600 / $430.2700 | Buy Now |
DISTI #
0731570060
|
Avnet Americas | 1.85MM JACK TO 1.85MM JACK ADAPTER - Bag (Alt: 0731570060) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$262.7000 / $448.3660 | Buy Now |
DISTI #
538-73157-0060
|
Mouser Electronics | RF Adapters - In Series PRECISION TEST ADAPTER RoHS: Compliant | 8 |
|
$332.5700 / $417.3900 | Buy Now |
DISTI #
74522365
|
RS | Precision Test Adapter, 50 Ohms 1.85mm Jack-to-1.85mm Jack, Passivated, 67 GHz | Molex Incorporated 73157-0060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$380.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$360.0400 / $429.7900 | Buy Now |
DISTI #
73157-0060
|
TTI | RF Adapters - In Series PRECISION TEST ADAPTER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$309.1100 / $450.1700 | Buy Now |
DISTI #
MOL73157-0060
|
Interstate Connecting Components | 1.85MM JACK TO 1.85MM JACK HI FREQ PREC TEST ADPTR | 1 |
|
$297.9118 / $415.4462 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 Partner Stock |
|
$360.0400 / $429.7900 | Buy Now |