Part Details for 73134-0262 by Molex
Overview of 73134-0262 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-402-62LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 62 Positions | |
SLG55026-200300V | Renesas Electronics Corporation | High Voltage Gate Driver | |
SLG55026-200300VTR | Renesas Electronics Corporation | High Voltage Gate Driver |
Price & Stock for 73134-0262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK8748
|
Newark | Connector 891E/0/Sy 7/16-H-J1/2Sf-3 Zx |Molex 73134-0262 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2300 / $16.3900 | Buy Now |
DISTI #
731340262
|
Avnet Americas | Connector 7/16 Type Plug 0Hz to 7GHz 50Ohm Solder Straight Cable Mount Silver (Alt: 731340262) Min Qty: 200 Package Multiple: 200 | 0 |
|
RFQ | |
DISTI #
0731340262
|
Avnet Americas | Connector 7/16 Type Plug 0Hz to 7GHz 50Ohm Solder Straight Cable Mount Silver (Alt: 0731340262) Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
538-73134-0262
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50 Ohms, 7/16 Plug, Straight, Solder, for 1/2 RoHS: Compliant | 0 |
|
$11.7100 / $11.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
199 Partner Stock |
|
$9.1700 / $11.9900 | Buy Now |
DISTI #
65252398
|
Verical | Conn 7/16 0Hz to 7GHz 50Ohm Solder ST Panel Mount PL Silver Carton Min Qty: 6 Package Multiple: 1 | Americas - 199 |
|
$11.2400 / $11.9000 | Buy Now |
DISTI #
73134-0262
|
IBS Electronics | Connector 7/16 Type Plug 0Hz to 7GHz 50Ohm Solder Straight Cable Mount Silver Min Qty: 71 Package Multiple: 1 | 199 |
|
$12.3760 | Buy Now |
|
Master Electronics | RoHS: Compliant |
199 Partner Stock |
|
$9.1700 / $11.9900 | Buy Now |