Part Details for 7312S0815X29LF by Amphenol FCi
Overview of 7312S0815X29LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7312S0815X29LF | Amphenol Communications Solutions | Connectors for Portable Environments, hinge and cover Lead Free |
Price & Stock for 7312S0815X29LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73474520
|
RS | 7312S0815X29LF-SIM CARDCNR S08 6 CTS LF | Amphenol FCI (Amphenol CS) 7312S0815X29LF Min Qty: 375 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4900 | RFQ |
DISTI #
BRG7312S0815X29LF
|
Heilind Electronics | 7312S0815X29LF-SIM CARDCNR S08 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG7312S0815X29LF
|
Interstate Connecting Components | 7312S0815X29LF-SIM CARDCNR S08 | 0 |
|
Buy Now |
Part Details for 7312S0815X29LF
7312S0815X29LF CAD Models
7312S0815X29LF Part Data Attributes
|
7312S0815X29LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
7312S0815X29LF
Amphenol FCi
PCB Connector, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body/Shell Style | PLUG | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |