Part Details for 7311S-GF-104X by Nihon Dempa Kogyo Co Ltd
Overview of 7311S-GF-104X by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7311S-GF-104X
7311S-GF-104X CAD Models
7311S-GF-104X Part Data Attributes:
|
7311S-GF-104X
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
7311S-GF-104X
Nihon Dempa Kogyo Co Ltd
CRYSTAL OSCILLATOR, CLOCK, 106.25MHz, CMOS/TTL OUTPUT,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | COMPLEMENTARY OUTPUT; TRISTATE FUNCTION; OTHER STANDARD CENTRE FREQUENCIES AVAILABLE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 106.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS/TTL | |
Output Load | 50 OHM | |
Physical Dimension | 7mm x 5mm x 1.7mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for 7311S-GF-104X
This table gives cross-reference parts and alternative options found for 7311S-GF-104X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7311S-GF-104X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXO-37FL-66.667MHZ | CMOS/TTL Output Clock Oscillator, 50MHz Min, 100MHz Max, 66.667MHz Nom | KYOCERA Corporation | 7311S-GF-104X vs FXO-37FL-66.667MHZ |
FXO-31FL-12.000MHZ | CMOS/TTL Output Clock Oscillator, 1.8MHz Min, 50MHz Max, 12MHz Nom | KYOCERA Corporation | 7311S-GF-104X vs FXO-31FL-12.000MHZ |
JITO-2-AP5AE-FREQ | PECL Output Clock Oscillator, 0.34MHz Min, 250MHz Max, FULL SIZE, DIP-4 | Fox Electronics | 7311S-GF-104X vs JITO-2-AP5AE-FREQ |
JITO-2-DP5DE-FREQ | PECL Output Clock Oscillator, 0.34MHz Min, 250MHz Max | Fox Electronics | 7311S-GF-104X vs JITO-2-DP5DE-FREQ |
FXO-LC736RFREQ | CRYSTAL OSCILLATOR, CLOCK, 0.75 MHz - 1350 MHz, LVDS OUTPUT, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Fox Electronics | 7311S-GF-104X vs FXO-LC736RFREQ |
FXO-37F-90.3168MHZ | CMOS/TTL Output Clock Oscillator, 50MHz Min, 125MHz Max, 90.3168MHz Nom | KYOCERA Corporation | 7311S-GF-104X vs FXO-37F-90.3168MHZ |
FXO-HC735-27 | HCMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Fox Electronics | 7311S-GF-104X vs FXO-HC735-27 |
JITO-2-PC5AE-FREQ1 | HCMOS Output Clock Oscillator, 0.34MHz Min, 100MHz Max | Fox Electronics | 7311S-GF-104X vs JITO-2-PC5AE-FREQ1 |
JITO-2-PC5DE-FREQ1 | HCMOS Output Clock Oscillator, 0.34MHz Min, 100MHz Max | Fox Electronics | 7311S-GF-104X vs JITO-2-PC5DE-FREQ1 |
FXO-31F-2.4576MHZ | CMOS/LSTTL Output Clock Oscillator, 1.8MHz Min, 50MHz Max, 2.4576MHz Nom | KYOCERA Corporation | 7311S-GF-104X vs FXO-31F-2.4576MHZ |