Part Details for 7311D-622.08M-NSA3325A by Nihon Dempa Kogyo Co Ltd
Overview of 7311D-622.08M-NSA3325A by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7311D-622.08M-NSA3325A
7311D-622.08M-NSA3325A CAD Models
7311D-622.08M-NSA3325A Part Data Attributes
|
7311D-622.08M-NSA3325A
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
7311D-622.08M-NSA3325A
Nihon Dempa Kogyo Co Ltd
Sine Output Oscillator, 622.08MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 3.15 V | |
Control Voltage-Min | 0.15 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 622.08 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 0.5 V | |
Physical Dimension | 11.4mm x 9.6mm x 4.5mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |