Datasheets
7311D-644.5313M-NSA3325A by: Nihon Dempa Kogyo Co Ltd

Sine Output Oscillator, 644.5313MHz Nom

Part Details for 7311D-644.5313M-NSA3325A by Nihon Dempa Kogyo Co Ltd

Overview of 7311D-644.5313M-NSA3325A by Nihon Dempa Kogyo Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 7311D-644.5313M-NSA3325A

7311D-644.5313M-NSA3325A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7311D-644.5313M-NSA3325A Part Data Attributes

7311D-644.5313M-NSA3325A Nihon Dempa Kogyo Co Ltd
Buy Now Datasheet
Compare Parts:
7311D-644.5313M-NSA3325A Nihon Dempa Kogyo Co Ltd Sine Output Oscillator, 644.5313MHz Nom
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIHON DEMPA KOGYO CO LTD
Reach Compliance Code unknown
Control Voltage-Max 3.15 V
Control Voltage-Min 0.15 V
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 644.5313 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Oscillator Type SINE
Output Impedance 50 Ω
Output Level 0.5 V
Physical Dimension 11.4mm x 9.6mm x 4.5mm
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES

7311D-644.5313M-NSA3325A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7311D-644.5313M-NSA3325A by Nihon Dempa Kogyo Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7311D-644.5313M-NSA3325A by Nihon Dempa Kogyo Co Ltd

Select Manufacturer
Which Manufacturer of 7311D-644.5313M-NSA3325A would you like to use for your alert(s)?
  • Please alert me when 7311D-644.5313M-NSA3325A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7311D-644.5313M-NSA3325A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7311D-644.5313M-NSA3325A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7311D-644.5313M-NSA3325A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7311D-644.5313M-NSA3325A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7311D-644.5313M-NSA3325A by Nihon Dempa Kogyo Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: