Part Details for 73116-0055 by Molex
Overview of 73116-0055 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP3-0055LD | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 73116-0055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ7762
|
Newark | Cable Assy, Mcrf Plug-Free End, 6" Rohs Compliant: Yes |Molex 73116-0055 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$3.1400 / $3.9500 | Buy Now |
DISTI #
731160055
|
Avnet Americas | Coaxial Cable Plug to Pigtail 0.152m Phosphor Bronze Gold Plated Bag - Bulk (Alt: 731160055) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0731160055
|
Avnet Americas | Coaxial Cable Plug to Pigtail 0.152m Phosphor Bronze Gold Plated Bag - Bulk (Alt: 0731160055) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-73116-0055
|
Mouser Electronics | RF Cable Assemblies Micro/PRETIN END 6" 1.37MM CABLE RoHS: Compliant | 887 |
|
$2.4900 / $3.7300 | Buy Now |
|
Onlinecomponents.com | Microcoaxial to Pigtail - 1.37mm Cable Diameter - Cable Length 0.152m - H25 - 50 Ohms - Individual Packaging. RoHS: Compliant |
2617 Partner Stock |
|
$2.2700 / $2.6600 | Buy Now |
DISTI #
35863521
|
Verical | Cable Assembly Coaxial 0.152m U.FL PL Bag RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 2617 |
|
$2.0500 / $2.7800 | Buy Now |
DISTI #
731160055-MOL
|
TME | 73116-0055 | 2617 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 3402 |
|
RFQ | |
|
Master Electronics | Microcoaxial to Pigtail - 1.37mm Cable Diameter - Cable Length 0.152m - H25 - 50 Ohms - Individual Packaging. RoHS: Compliant |
2617 Partner Stock |
|
$2.2700 / $2.6600 | Buy Now |
Part Details for 73116-0055
73116-0055 CAD Models
73116-0055 Part Data Attributes
|
73116-0055
Molex
Buy Now
Datasheet
|
Compare Parts:
73116-0055
Molex
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.118 inch | |
Body Depth | 0.079 inch | |
Body Length | 0.224 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | PHOSPHOR BRONZE | |
Termination Type | WIRE | |
Total Number of Contacts | 1 |