Part Details for 73116-0047 by Molex
Overview of 73116-0047 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0047LB | Coilcraft Inc | General Purpose Inductor, 7.94uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH4-0047LB | Coilcraft Inc | General Purpose Inductor, 7.94uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH3-0047LD | Coilcraft Inc | General Purpose Inductor, 7.94uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 73116-0047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9048
|
Newark | Rf Cable Assemblies Micro To Micro 12 1.37Mm Rohs Compliant: Yes |Molex 73116-0047 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2352 |
|
$2.3200 / $3.3100 | Buy Now |
DISTI #
731160047
|
Avnet Americas | Coaxial Cable Plug to Plug 0.304m Phosphor Bronze Gold Plated Bag - Bulk (Alt: 731160047) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0731160047
|
Avnet Americas | Coaxial Cable Plug to Plug 0.304m Phosphor Bronze Gold Plated Bag - Bulk (Alt: 0731160047) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-73116-0047
|
Mouser Electronics | RF Cable Assemblies Micro to Micro 12" 1.37MM CABLE RoHS: Compliant | 230 |
|
$2.1800 / $3.2700 | Buy Now |
|
Onlinecomponents.com | Microcoaxial to Microcoaxial - 1.37mm Cable Diameter - Length 304.80mm - H25 - 50 Ohms - Individual Packaging. RoHS: Compliant |
2352 Partner Stock |
|
$2.1200 / $2.8100 | Buy Now |
DISTI #
35634632
|
Verical | Cable Assembly Coaxial 0.305m U.FL to U.FL PL-PL Bag RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 2352 |
|
$1.9900 / $2.3300 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
DISTI #
731160047-MOL
|
TME | 73116-0047 | 2352 |
|
Buy Now | |
|
Master Electronics | Microcoaxial to Microcoaxial - 1.37mm Cable Diameter - Length 304.80mm - H25 - 50 Ohms - Individual Packaging. RoHS: Compliant |
2352 Partner Stock |
|
$2.1200 / $2.8100 | Buy Now |