Part Details for 7311-1-5-008 by Microprecision Electronics SA
Overview of 7311-1-5-008 by Microprecision Electronics SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7311S0725A06LF | Amphenol Communications Solutions | Smart Card Reader, Input Output Connectors, IC Chip Card Connector or plug in micro SIM Card, 8 contacts, Surface Mount . | |
7311E0225S01001LF | Amphenol Communications Solutions | Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Durability Environment, Surface Mount Lead Free | |
7311S0725A01LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, IC Chip Card Connector or plug in micro SIM Card, 8 contacts, Surface Mount . |
Part Details for 7311-1-5-008
7311-1-5-008 CAD Models
7311-1-5-008 Part Data Attributes
|
7311-1-5-008
Microprecision Electronics SA
Buy Now
Datasheet
|
Compare Parts:
7311-1-5-008
Microprecision Electronics SA
Single Color LED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROPRECISION ELECTRONICS SA | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |