Part Details for 73101-0670 by Molex
Overview of 73101-0670 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8406701RA | Renesas Electronics Corporation | CMOS Octal Latching Bus Driver | |
5962-9073101MEA | Renesas Electronics Corporation | Monolithic Quad SPST, CMOS Analog Switches |
Price & Stock for 73101-0670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8942
|
Newark | Bnc Jackvertpcbblack75 Ohm |Molex 73101-0670 RoHS: Not Compliant Min Qty: 648 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5000 | Buy Now |
DISTI #
0731010670
|
Avnet Americas | BNC JACKVERTPCBBLACK75 OHM - Bulk (Alt: 0731010670) Min Qty: 648 Package Multiple: 648 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6800 / $11.1567 | Buy Now |
DISTI #
731010670
|
Avnet Americas | BNC JACKVERTPCBBLACK75 OHM (Alt: 731010670) Min Qty: 648 Package Multiple: 648 | 0 |
|
RFQ | |
DISTI #
538-73101-0670
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC JACK,VERT,PCB,BLACK,75 OHM RoHS: Compliant | 0 |
|
$9.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9800 / $9.0600 | Buy Now |
Part Details for 73101-0670
73101-0670 CAD Models
73101-0670 Part Data Attributes
|
73101-0670
Molex
Buy Now
Datasheet
|
Compare Parts:
73101-0670
Molex
RF BNC Connector, 1 Contact(s), Panel Mount, Board Mount, Solder Terminal, Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 0.625 inch | |
Body Depth | 1.399 inch | |
Body Length | 0.581 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.142 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |