Part Details for 73101-0350 by Molex
Overview of 73101-0350 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9073101MEA | Renesas Electronics Corporation | Monolithic Quad SPST, CMOS Analog Switches | |
5962-8973101LA | Renesas Electronics Corporation | OCTAL TRANSCEIVR W/PARITY |
Price & Stock for 73101-0350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8929
|
Newark | Bnc Connector 50 Ohm |Molex 73101-0350 RoHS: Not Compliant Min Qty: 384 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0000 / $12.8400 | Buy Now |
DISTI #
731010350
|
Avnet Americas | BNC CONNECTOR 50 OHM (Alt: 731010350) Min Qty: 384 Package Multiple: 96 | 0 |
|
RFQ | |
DISTI #
0731010350
|
Avnet Americas | BNC CONNECTOR 50 OHM - Bulk (Alt: 0731010350) Min Qty: 384 Package Multiple: 96 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-73101-0350
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC CONNECTOR 50 OHM | 0 |
|
$10.1700 / $10.8700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0700 / $9.8300 | Buy Now |
Part Details for 73101-0350
73101-0350 CAD Models
73101-0350 Part Data Attributes
|
73101-0350
Molex
Buy Now
Datasheet
|
Compare Parts:
73101-0350
Molex
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 1.2 inch | |
Body Length | 0.693 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.201 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |