Part Details for 73101-0060 by Molex
Overview of 73101-0060 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT |
Price & Stock for 73101-0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8921
|
Newark | Bnc Receptacle 50 Ohm |Molex 73101-0060 RoHS: Not Compliant Min Qty: 768 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8700 / $6.2500 | Buy Now |
DISTI #
0731010060
|
Avnet Americas | BNC RECEPTACLE 50 OHM - Bulk (Alt: 0731010060) Min Qty: 768 Package Multiple: 768 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
731010060
|
Avnet Americas | BNC RECEPTACLE 50 OHM (Alt: 731010060) Min Qty: 768 Package Multiple: 768 | 0 |
|
RFQ | |
DISTI #
538-73101-0060
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC RECEPTACLE 50 OHM RoHS: Compliant | 0 |
|
$4.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5400 / $4.7800 | Buy Now |