Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
5962-9073101MEA |
Renesas Electronics Corporation |
Monolithic Quad SPST, CMOS Analog Switches |
|
5962-8973101LA |
Renesas Electronics Corporation |
OCTAL TRANSCEIVR W/PARITY |
|
5962-89731013A |
Renesas Electronics Corporation |
OCTAL TRANSCEIVR W/PARITY |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Connector, 4Mm Jack, 25A, Black, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:25A, Voltage Rating:60Vdc, Contact Plating:-, Connector Colour:Black, Contact Material:Brass, Contact Termination Type:Turret Rohs Compliant: Yes |Pomona 73101-0
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Bulk
|
94
|
|
$19.9900
|
Buy Now
|
|
|
DigiKey
|
PANEL MOUNT DBLE/4MM JACK BLK
Min Qty:
1
Lead time:
2 Weeks
Container:
Bulk
|
203 In Stock
|
|
$16.9876 / $17.0900
|
Buy Now
|
|
|
Mouser Electronics
|
Test Plugs & Test Jacks PNL MNT DOUBLE 4mm BANANA JACK
RoHS:
Compliant
|
86
|
|
$16.9800 / $16.9900
|
Buy Now
|
|
|
RS
|
Panel Mount Double 4Mm Jack, Black | Pomona Electronics 73101-0
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Lead time:
5 Weeks, 0 Days
Container:
Bulk
|
4
|
|
$11.6500
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
1
$19.9900
-
25
$18.9900
-
50
$17.9900
-
100
$17.5900
-
250
$16.9900
|
$16.9900 / $19.9900
|
Buy Now
|
|
|
TME
|
Connector: 4mm banana, socket, 25A, 30VAC, 60VDC, Cutout: Ø8.3mm
Min Qty:
1
|
2
|
|
$17.4200 / $18.6300
|
Buy Now
|
|
|
TestEquity LLC
|
Pomona 73101-0 Panel Mount Double, Banana Jack 4mm, 25 A, Machined Brass, Black
|
0
|
|
$19.9900
|
Buy Now
|
Want to compare parts?
-
Pomona Electronics
Interconnection Device,
VS
-