Part Details for 73100-0223 by Molex
Overview of 73100-0223 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73100-0223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-73100-0223
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC RA PBC BH JACK 50OHM W/BD LKS RoHS: Compliant | 132 |
|
$2.3600 / $4.3700 | Buy Now |
DISTI #
71465106
|
RS | FILTER BNC R/A PCB REC 50 OHM | Molex Incorporated 73100-0223 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4500 / $3.4900 | RFQ |
DISTI #
73100-0223
|
TTI | RF Connectors / Coaxial Connectors BNC RA PBC BH JACK 50OHM W/BD LKS pbFree: Pb-Free Min Qty: 48 Package Multiple: 48 Container: Kit |
Americas - 528 In Stock |
|
Buy Now |
Part Details for 73100-0223
73100-0223 CAD Models
73100-0223 Part Data Attributes
|
73100-0223
Molex
Buy Now
Datasheet
|
Compare Parts:
73100-0223
Molex
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Locking, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.542 inch | |
Body Depth | 1.382 inch | |
Body Length | 0.581 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Color | BLACK | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.142 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
Alternate Parts for 73100-0223
This table gives cross-reference parts and alternative options found for 73100-0223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73100-0223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73100-0090 | RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | Molex | 73100-0223 vs 73100-0090 |