73100-0154
Molex
Description: RF BNC Connector, Female, Board Mount, Solder Terminal, Receptacle,

Overview of 73100-0154 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL73100SEHEV1Z Renesas Electronics Corporation Radiation Hardened 40V Current Sense Amplifiers Evaluation Board
ISL73100SEHX/SAMPLE Renesas Electronics Corporation Radiation Hardened 40V High Side Current Sense Amplifiers
ISL73100SEHF/PROTO Renesas Electronics Corporation Radiation Hardened 40V High Side Current Sense Amplifiers

Price & Stock for 73100-0154 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 58T2710
Newark Rf/Coaxial Connector, Bnc Coaxial, Right Angle Jack, Through Hole Right Angle, 50 Ohm Rohs Compliant: Yes |Molex 73100-0154 (Alternate Part Number: 800753686489 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2396
  • 1 $2.9600
  • 10 $2.6900
  • 25 $2.5900
  • 50 $2.4900
  • 100 $2.3700
  • 250 $2.0800
$2.0800 / $2.9600 Buy Now
DISTI # 81AK8909
Newark Bnc Pcb Conn. 50 Ohm |Molex 73100-0154 (Alternate Part Number: 800753686489 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $2.3600
  • 2,500 $2.0500
  • 5,000 $1.8700
  • 10,000 $1.7000
  • 25,000 $1.6200
$1.6200 / $2.3600 Buy Now
DISTI # 24AK1568
Newark Conn 50 Ohms Bnc Pcb Conn 0 Ohms Bnc Pcb Conn |Molex 73100-0154 (Alternate Part Number: 800753686489 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.8900
  • 10 $2.5400
  • 25 $2.3700
  • 50 $2.1900
  • 100 $2.0200
  • 250 $1.9900
$1.9900 / $2.8900 Buy Now
DISTI # 538-73100-0154
Mouser Electronics RF Connectors / Coaxial Connectors 50 OHMS BNC PCB CONN 0 OHMS BNC PCB CONN RoHS: Compliant 180
  • 1 $2.1900
  • 10 $1.4100
  • 100 $1.3800
$1.3800 / $2.1900 Buy Now
Onlinecomponents.com Conn BNC F 50Ohm Solder RA Thru-Hole Gold/Tin Tray RoHS: Compliant 10470 Partner Stock
  • 50 $2.8600
  • 250 $2.1700
  • 500 $2.0600
  • 1,000 $1.7200
  • 2,500 $1.6000
  • 5,000 $1.5400
  • 10,000 $1.5200
$1.5200 / $2.8600 Buy Now
DISTI # 77308550
Verical Conn BNC 0Hz to 2GHz 50Ohm Solder RA Thru-Hole RCP Gold/Tin Tray RoHS: Compliant Min Qty: 75 Package Multiple: 1 Americas - 47704
  • 75 $1.1935
$1.1935 Buy Now
DISTI # 16860712
Verical Conn BNC 0Hz to 2GHz 50Ohm Solder RA Thru-Hole RCP Gold/Tin Tray RoHS: Compliant Min Qty: 43 Package Multiple: 1 Americas - 10470
  • 1 $1.4700
  • 250 $1.3900
  • 500 $1.3300
  • 1,000 $1.2600
  • 2,500 $1.0900
  • 5,000 $0.9900
  • 10,000 $0.9000
$0.9000 / $1.4700 Buy Now
DISTI # 66742000
Verical Conn BNC 0Hz to 2GHz 50Ohm Solder RA Thru-Hole RCP Gold/Tin Tray RoHS: Compliant Min Qty: 41 Package Multiple: 1 Americas - 100
  • 41 $1.8719
  • 50 $1.8006
  • 100 $1.7395
$1.7395 / $1.8719 Buy Now
Bristol Electronics   5
RFQ
DISTI # 731000154-MOL
TME 73100-0154 Min Qty: 23 47704
  • 23 $1.8313
  • 250 $1.5572
  • 500 $1.4821
  • 1,000 $1.4071
  • 2,500 $1.2286
  • 5,000 $1.1071
  • 10,000 $1.0036
$1.0036 / $1.8313 Buy Now
Chip 1 Exchange INSTOCK 75639
RFQ
Master Electronics Conn BNC F 50Ohm Solder RA Thru-Hole Gold/Tin Tray RoHS: Compliant 10470 Partner Stock
  • 50 $2.8600
  • 250 $2.1700
  • 500 $2.0600
  • 1,000 $1.7200
  • 2,500 $1.6000
  • 5,000 $1.5400
  • 10,000 $1.5200
$1.5200 / $2.8600 Buy Now
DISTI # 10195769
TestEquity LLC Molex 73100-0154 50 Ohms, BNC Right-Angle PCB Jack Receptacle, Tin Plated Zinc Alloy Body, Low Profile 10470
  • 1 $1.5700
$1.5700 Buy Now

CAD Models for 73100-0154 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 73100-0154 by Molex

73100-0154
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Molex
Body/Shell Style
RECEPTACLE
Characteristic Impedance
50 Ω
Connector Type
RF BNC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Coupling Type
BAYONET
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.2 dB
Insulator Material
POLYPROPYLENE
MIL Conformance
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Operating Frequency-Max
4 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
SOLDER
VSWR
1.3
Want to compare parts?
  1. 73100-0154
    Molex
    RF BNC Connector, Female, Board Mount, Solder Terminal, Receptacle,
    VS

Related Parts for 73100-0154

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 73100-0154 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 73100-0154 by Molex

  • Please alert me when 73100-0154 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 73100-0154 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 73100-0154 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 73100-0154 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 73100-0154.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 73100-0154 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: