-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
73100-0114 by Molex is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL140-114L | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
PL140-114LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-114LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M0739
|
Newark | Rf Coax Conn, Sma, Jack, 50 Ohm, Pcb, Connector Type:Sma Coaxial, Connector Body Style:Right Angle... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 420 |
|
$7.0100 / $9.4600 | Buy Now |
DISTI #
538-73100-0114
|
Mouser Electronics | RF Connectors / Coaxial Connectors RA JACK PCB RoHS: Compliant | 7998 |
|
$6.2700 / $8.9200 | Buy Now |
|
Onlinecomponents.com | Conn SMA RCP 0Hz to 12GHz 50Ohm Solder RA Thru-Hole Gold Tray RoHS: Compliant |
3522 Partner Stock |
|
$5.8400 / $7.4200 | Buy Now |
DISTI #
16860707
|
Verical | Conn SMA 0Hz to 12.4GHz 50Ohm Solder RA Thru-Hole RCP Gold SMA Tray Min Qty: 9 Package Multiple: 1 | Americas - 3522 |
|
$6.5900 / $7.0900 | Buy Now |
DISTI #
87364108
|
Verical | Conn SMA 0Hz to 12.4GHz 50Ohm Solder RA Thru-Hole RCP Gold SMA Tray Min Qty: 3 Package Multiple: 1 | Americas - 9 |
|
$24.4203 | Buy Now |
|
Bristol Electronics | 1760 |
|
RFQ | ||
|
Quest Components | BOARD TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, RECEPTACLE | 8 |
|
$6.6600 / $13.3200 | Buy Now |
|
Quest Components | BOARD TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, RECEPTACLE | 1 |
|
$5.7900 | Buy Now |
DISTI #
73100-0114
|
TTI | RF Connectors / Coaxial Connectors RA JACK PCB pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5471 In Stock |
|
$5.5300 / $6.6000 | Buy Now |
DISTI #
MX-73100-0114
|
TME | Connector: SMA, socket, female, angled 90°, 50Ω, THT, on PCBs, PTFE Min Qty: 1 | 16 |
|
$10.1900 / $18.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73100-0114
Molex
Buy Now
Datasheet
|
Compare Parts:
73100-0114
Molex
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | HOLE .061 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.583 inch | |
Body Length | 0.376 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 8.896 N | |
Insertion Loss | 0.156 dB | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 12 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.31 | |
Withdrawl Force-Min | .278 N |