73100-0079
Molex
Description: RF F Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack

Overview of 73100-0079 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL73100SEHEV1Z Renesas Electronics Corporation Radiation Hardened 40V Current Sense Amplifiers Evaluation Board
ISL73100SEHX/SAMPLE Renesas Electronics Corporation Radiation Hardened 40V High Side Current Sense Amplifiers
ISL73100SEHF/PROTO Renesas Electronics Corporation Radiation Hardened 40V High Side Current Sense Amplifiers

Price & Stock for 73100-0079 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 538-73100-0079
Mouser Electronics RF Connectors / Coaxial Connectors F STRAIGHT PCB RECPT STRAIGHT PCB RECPT. RoHS: Compliant 1091
  • 1 $6.0800
  • 10 $5.5000
  • 50 $5.2000
  • 100 $4.8200
  • 200 $4.3100
  • 500 $4.0600
  • 1,000 $3.5500
$3.5500 / $6.0800 Buy Now
Onlinecomponents.com 75 Ohms, F Jack Receptacle RoHS: Compliant 0
  • 1,200 $3.4000
  • 2,500 $3.0000
$3.0000 / $3.4000 Buy Now

CAD Models for 73100-0079 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 73100-0079 by Molex

73100-0079
Molex
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
Molex
Body Depth
0.378 inch
Body/Shell Style
JACK
Characteristic Impedance
75 Ω
Connector Type
RF F CONNECTOR
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Resistance
10 mΩ
Contact Style
COAX
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Insertion Loss
0.06 dB
Insulation Resistance
5000000000 Ω
Insulator Material
POLYPROPYLENE
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number of Ports
1
Operating Frequency-Max
2 GHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Shell Finish
NICKEL
Shell Material
BRASS
Terminal Length
0.13 inch
Termination Type
SOLDER
Total Number of Contacts
1
VSWR
1.4
Want to compare parts?
  1. 73100-0079
    Molex
    RF F Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
    VS

Related Parts for 73100-0079

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 73100-0079 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 73100-0079 by Molex

Select Manufacturer
Which Manufacturer of 73100-0079 would you like to use for your alert(s)?
  • Please alert me when 73100-0079 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 73100-0079 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 73100-0079 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 73100-0079 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 73100-0079.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 73100-0079 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: