-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL73100SEHEV1Z | Renesas Electronics Corporation | Radiation Hardened 40V Current Sense Amplifiers Evaluation Board | |
ISL73100SEHX/SAMPLE | Renesas Electronics Corporation | Radiation Hardened 40V High Side Current Sense Amplifiers | |
ISL73100SEHF/PROTO | Renesas Electronics Corporation | Radiation Hardened 40V High Side Current Sense Amplifiers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M0735
|
Newark | Rf/Coaxial, Bnc Jack, R/A, 75 Ohm, Though Hole, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronzerohs Compliant: Yes |Molex 73100-0071 RoHS: Compliant Min Qty: 768 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3400 / $6.0300 | Buy Now |
DISTI #
731000071
|
Avnet Americas | 75 OHMS BNC R/A PCB RECPT WHITE HOUSING (Alt: 731000071) Min Qty: 768 Package Multiple: 768 | 0 |
|
RFQ | |
DISTI #
538-73100-0071
|
Mouser Electronics | RF Connectors / Coaxial Connectors RA JCK PCB BHD STD 75 ohm RoHS: Compliant | 1973 |
|
$4.7100 / $7.3200 | Buy Now |
|
Onlinecomponents.com | Conn BNC RCP 0Hz to 2GHz 75Ohm Solder RA Thru-Hole Gold Tray RoHS: Compliant | 0 |
|
$3.1400 / $4.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73100-0071
Molex
Buy Now
Datasheet
|
Compare Parts:
73100-0071
Molex
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 1.399 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold/Nickel (Au/Ni) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYPROPYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.163 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |