Part Details for 73100-0042 by Molex
Overview of 73100-0042 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 73100-0042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T2695
|
Newark | Rf/Coaxial Connector, N Coaxial, Straight Plug, Crimp, 50 Ohm, Rg58, Rg141, Rg303, Brass Rohs Compliant: Yes |Molex 73100-0042 (Alternate Part Number: 800754977722 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 175 |
|
$16.6100 / $17.3500 | Buy Now |
DISTI #
538-73100-0042
|
Mouser Electronics | RF Connectors / Coaxial Connectors n type Straight plug connector RoHS: Compliant | 768 |
|
$14.8900 / $20.7100 | Buy Now |
|
Onlinecomponents.com | Conn Type N PL 50Ohm Crimp ST Cable Mount Gold Bag RoHS: Compliant |
42 Partner Stock |
|
$10.8400 / $16.1100 | Buy Now |
|
Master Electronics | Conn Type N PL 50Ohm Crimp ST Cable Mount Gold Bag RoHS: Compliant |
42 Partner Stock |
|
$10.8400 / $16.1100 | Buy Now |
DISTI #
10195756
|
TestEquity LLC | Molex 73100-0042 50 Ohms, N Straight Plug, Crimp, RG-141, RG-303 and RG-58 Cable | 42 |
|
$17.4000 | Buy Now |
Part Details for 73100-0042
73100-0042 CAD Models
73100-0042 Part Data Attributes:
|
73100-0042
Molex
Buy Now
Datasheet
|
Compare Parts:
73100-0042
Molex
RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Molex | |
Additional Feature | APPLICABLE CABLES: RG 58C/U; RG 141A/U | |
Body Depth | 0.934 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-141 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for 73100-0042
This table gives cross-reference parts and alternative options found for 73100-0042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73100-0042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73276-2360 | RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Molex | 73100-0042 vs 73276-2360 |