Part Details for 731-DPDT-L-24VAC by Song Chuan Precision Company
Overview of 731-DPDT-L-24VAC by Song Chuan Precision Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-5046A/883 | Renesas Electronics Corporation | DPDT CMOS Analog Switch | |
8100617EA/MLB | Renesas Electronics Corporation | DPDT CMOS Analog Switch | |
ISL43410IUZ-T | Renesas Electronics Corporation | Low-Voltage, Single Supply, DPDT High Performance Analog Switch |
Part Details for 731-DPDT-L-24VAC
731-DPDT-L-24VAC CAD Models
731-DPDT-L-24VAC Part Data Attributes
|
731-DPDT-L-24VAC
Song Chuan Precision Company
Buy Now
Datasheet
|
Compare Parts:
731-DPDT-L-24VAC
Song Chuan Precision Company
Electromechanical Relay, DPDT, 10A (Contact), 28VDC (Contact), AC/DC Output
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SONG CHUAN PRECISION CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 33 mm | |
Coil Operate Voltage(AC) | 20.4 V | |
Coil Release Voltage(AC) | 7.2 V | |
Coil Resistance | 85 Ω | |
Coil Voltage(AC)-Max | 26.4 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 8 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -45 °C | |
Reference Standard | CSA; UL | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Release Time | 20 ms | |
Termination Type | QUICK CONNECT |