Part Details for 731-637/114-000 by WAGO Innovative Connections
Overview of 731-637/114-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 731-637/114-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W6214
|
Newark | 1-Conductor Male Connector, Snap-In Flange, 2.5 Mm , Pin Spacing 7.62 Mm, 7-Pole, 2,50 Mm , Orange |Wago 731-637/114-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9800 / $12.2100 | Buy Now |
DISTI #
2946-731-637/114-000-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, SNAP Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$10.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$6.4500 | Buy Now |
|
Onlinecomponents.com | 1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.62 mm - 7-pole - Snap-in flange - 2,50 mm² - orange RoHS: Compliant | 0 |
|
$8.1400 / $11.6600 | Buy Now |
Part Details for 731-637/114-000
731-637/114-000 CAD Models
731-637/114-000 Part Data Attributes
|
731-637/114-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
731-637/114-000
WAGO Innovative Connections
Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |