Part Details for 731-603/114-000 by WAGO Innovative Connections
Results Overview of 731-603/114-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
731-603/114-000 Information
731-603/114-000 by WAGO Innovative Connections is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 731-603/114-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W6197
|
Newark | 1-Conductor Male Connector, Snap-In Flange, 2.5 Mm , Pin Spacing 7.5 Mm, 3-Pole, 2,50 Mm , Gray |Wago 731-603/114-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $7.2300 | Buy Now |
DISTI #
2946-731-603/114-000-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, SNAP Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$6.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$3.8200 | Buy Now |
|
Onlinecomponents.com | 1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.5 mm - 3-pole - Snap-in flange - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$4.5800 / $6.5600 | Buy Now |
Part Details for 731-603/114-000
731-603/114-000 CAD Models
731-603/114-000 Part Data Attributes
|
731-603/114-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
731-603/114-000
WAGO Innovative Connections
Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |