Part Details for 730P824X9100 by Cornell Dubilier Electronics Inc
Results Overview of 730P824X9100 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
730P824X9100 Information
730P824X9100 by Cornell Dubilier Electronics Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for 730P824X9100
730P824X9100 CAD Models
730P824X9100 Part Data Attributes
|
730P824X9100
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
730P824X9100
Cornell Dubilier Electronics Inc
Film Capacitor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Additional Feature | ESR IS MEASURED AT 20-100KHZ, RIPPLE CURRENT IS MEASURED AT 20KHZ | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 9.6 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 31 mΩ | |
Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |