Part Details for 730BB-1-1/8 by Greenlee Textron Inc
Overview of 730BB-1-1/8 by Greenlee Textron Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 730BB-1-1/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70160636
|
RS | Punch, 1-1/8 in., 14 ga. (Mild Steel), 0.6 lbs. | Greenlee 730BB-1-1/8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$89.4500 | Buy Now |
|
Onlinecomponents.com | Standard Round Knockout Punches 0.5"" to 5.675"" RoHS: Compliant | 0 |
|
$88.4700 / $98.3000 | Buy Now |