Part Details for 73092-0 by Pomona Electronics
Overview of 73092-0 by Pomona Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73092-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC2361
|
Newark | 4Mm Banana Plug, Stacking, 36A, Black, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:36A, Voltage Rating:70Vdc, Contact Plating:Nickel Plated Contacts, Connector Colour:Black, Contact Material:Brass, Steel Rohs Compliant: Yes |Pomona 73092-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$12.9900 | Buy Now |
DISTI #
501-1907-ND
|
DigiKey | CONN BANANA PLUG STACK SLDRLESS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
43 In Stock |
|
$11.0400 | Buy Now |
DISTI #
565-73092-0
|
Mouser Electronics | Test Plugs & Test Jacks QUICK CONNECT 4mm STACKABLE-BLK RoHS: Compliant | 80 |
|
$11.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0400 / $12.9900 | Buy Now |
DISTI #
35651.1
|
TestEquity LLC | Pomona 73092-0 Banana Plug, Quick Wire Attachment, 36 A, Nickle Plated, Black, 73092 Series | 0 |
|
$12.9900 | Buy Now |
Part Details for 73092-0
73092-0 CAD Models
73092-0 Part Data Attributes
|
73092-0
Pomona Electronics
Buy Now
|
Compare Parts:
73092-0
Pomona Electronics
|
Samacsys Manufacturer | Pomona Electronics |